+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50369

Cable; H05VV-F; 3x1mm2; CEE 7/7 (E/F) plug,IEC C13 female; 2.5m


Manufacturer: QOLTEC

Manufacturer part number:
50369
TME Symbol:
QOLTEC-50369

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
16A
Rated voltage
0.25kV
Application
universal
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight254.8 g
Certificates
EAN code5901878503691
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
50369
198 in TME stock
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 7.72 USDGross price for quantities from 5 pcs - 7.72 USD
Net price for quantities from 10 pcs - 6.91 USDGross price for quantities from 10 pcs - 6.91 USD
Net price for quantities from 25 pcs - 6.09 USDGross price for quantities from 25 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 80 pcs