+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50470

Cable: SATA; SATA L-Type angled plug,SATA L-Type plug; 0.5m


Manufacturer: QOLTEC

Manufacturer part number:
50470
TME Symbol:
QOLTEC-50470

Specification

Manufacturer
QOLTEC
Type of connection cable
SATA
Cable length
0.5m
Version
SATA III
Cable/adapter structure
  • SATA L-Type angled plug
  • SATA L-Type plug
Gross weight20.51 g
Certificates
EAN code5901878504704
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50470
42 in TME stock
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.13 USDGross price for quantities from 5 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.