+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50471

Cable: SATA; SATA L-Type angled plug,SATA L-Type plug; 0.35m


Manufacturer: QOLTEC

Manufacturer part number:
50471
TME Symbol:
QOLTEC-50471

Specification

Manufacturer
QOLTEC
Type of connection cable
SATA
Cable length
0.35m
Version
SATA III
Cable/adapter structure
  • SATA L-Type angled plug
  • SATA L-Type plug
Gross weight20.6 g
Certificates
EAN code5901878504711
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50471
38 in TME stock
Net price for quantities from 1 pcs - 1.56 USDGross price for quantities from 1 pcs - 1.56 USD
Net price for quantities from 3 pcs - 1.42 USDGross price for quantities from 3 pcs - 1.42 USD
Net price for quantities from 5 pcs - 1.27 USDGross price for quantities from 5 pcs - 1.27 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.