+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50491

Cable; USB 3.0; USB A plug,USB C plug; 1.2m

Manufacturer: QOLTEC

Manufacturer part number:
50491
TME Symbol:
QOLTEC-50491

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
1.2m
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight40 g
Certificates
EAN code5901878504919
See other products in this category: USB cables and adapters QOLTEC,
*
50491
26 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.