+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50492

Cable; USB 3.0; USB A plug,USB C plug; 1.5m


Manufacturer: QOLTEC

Manufacturer part number:
50492
TME Symbol:
QOLTEC-50492

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 3.0
Cable length
1.5m
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight56.8 g
Certificates
EAN code5901878504926
See other products in this category: USB cables and adapters QOLTEC,
*
50492
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.94 USDGross price for quantities from 5 pcs - 2.94 USD
Net price for quantities from 10 pcs - 2.53 USDGross price for quantities from 10 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.