+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50495

Cable; USB 2.0; USB A angled plug,USB C angled plug; 1m


Manufacturer: QOLTEC

Manufacturer part number:
50495
TME Symbol:
QOLTEC-50495

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Cable/adapter structure
  • USB A angled plug
  • USB C angled plug
Gross weight31.13 g
Certificates
EAN code5901878504957
See other products in this category: USB cables and adapters QOLTEC,
*
50495
166 in TME stock
Net price for quantities from 1 pcs - 2.37 USDGross price for quantities from 1 pcs - 2.37 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 75 pcsCardboard = 150 pcs