+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50497

Cable; USB 2.0; USB A plug,USB B micro plug; 0.25m; black


Manufacturer: QOLTEC

Manufacturer part number:
50497
TME Symbol:
QOLTEC-50497

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.25m
Insulation colour
black
Connector colour
black
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight16.16 g
Certificates
EAN code5901878504971
See other products in this category: USB cables and adapters QOLTEC,
*
50497
86 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.