+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50644

USB to SATA adapter; SATA plug,USB A plug; 0.13m; PnP; black


Manufacturer: QOLTEC

Manufacturer part number:
50644
TME Symbol:
QOLTEC-50644

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to SATA adapter
Cable length
0.13m
Version
SATA III, USB 3.0
PC accessories features
PnP
Colour
black
Support
HDD 2,5", SSD
Cable/adapter structure
  • SATA plug
  • USB A plug
Gross weight61.7 g
Certificates
EAN code5901878506449
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50644
10 in TME stock
Net price for quantities from 1 pcs - 10.96 USDGross price for quantities from 1 pcs - 10.96 USD
Net price for quantities from 3 pcs - 9.86 USDGross price for quantities from 3 pcs - 9.86 USD
Net price for quantities from 5 pcs - 8.77 USDGross price for quantities from 5 pcs - 8.77 USD
Net price for quantities from 10 pcs - 7.67 USDGross price for quantities from 10 pcs - 7.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.