+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50645

USB to SATA adapter; 0.5m; SATA III,USB 3.0; PnP; black

Manufacturer: QOLTEC

Manufacturer part number:
50645
TME Symbol:
QOLTEC-50645

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to SATA adapter
Cable length
0.5m
Version
SATA III, USB 3.0
PC accessories features
PnP
Colour
black
Support
HDD 2,5", IDE, SATA III, SSD
Cable/adapter structure
  • DC socket
  • IDE 40pin
  • IDE 44pin
  • Molex female
  • Slim SATA female
  • USB A socket
Gross weight252.2 g
Certificates
EAN code5901878506456
See other products in this category: HDD/SSD Accessories QOLTEC,
*
50645
3 in TME stock
Net price for quantities from 1 pcs - 28.66 USDGross price for quantities from 1 pcs - 28.66 USD
Net price for quantities from 3 pcs - 26.87 USDGross price for quantities from 3 pcs - 26.87 USD
Net price for quantities from 5 pcs - 25.08 USDGross price for quantities from 5 pcs - 25.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.