+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50646

Meter: coating thickness; Range: 0÷2000um; Display: LCD; 3%


Manufacturer: QOLTEC

Manufacturer part number:
50646
TME Symbol:
QOLTEC-50646

Specification

Manufacturer
QOLTEC
Type of meter
coating thickness
Measuring range
0...2000µm
Measuring instrument features
automatic power-off
Kind of display used
LCD
Dimensions
120x43x22mm
Measurement accuracy
3%
Power supply
  • battery AAA 1,5V x2
Standard equipment
  • set for calibration
  • user's manual
Gross weight102.82 g
See other products in this category: Coating Thickness Meters QOLTEC,
*
50646
1 in TME stock
Net price for quantities from 1 pcs - 21.93 USDGross price for quantities from 1 pcs - 21.93 USD
Net price for quantities from 3 pcs - 20.64 USDGross price for quantities from 3 pcs - 20.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.