+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50669

Cable; Thunderbolt 3,Thunderbolt 4,USB 4.0; 1m; 4K,8K; 40Gbps


Manufacturer: QOLTEC

Manufacturer part number:
50669
TME Symbol:
QOLTEC-50669

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
Thunderbolt 3, Thunderbolt 4, USB 4.0
Cable length
1m
Support
4K, 8K
Data transfer rate
40Gbps
Power
240W
Standard
Power Delivery
PC accessories features
PnP
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight46.8 g
Certificates
EAN code5901878506692
See other products in this category: USB cables and adapters QOLTEC,
*
50669
47 in TME stock
Net price for quantities from 1 pcs - 5.92 USDGross price for quantities from 1 pcs - 5.92 USD
Net price for quantities from 5 pcs - 5.26 USDGross price for quantities from 5 pcs - 5.26 USD
Net price for quantities from 10 pcs - 4.61 USDGross price for quantities from 10 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.