+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

50887

Controller; 230VAC 50/60Hz; for DIN rail mounting; 18x97x63mm

Manufacturer: QOLTEC

Manufacturer part number:
50887
TME Symbol:
QOLTEC-50887

Specification

Manufacturer
QOLTEC
Type of automation module
controller
Controlled parameter
230V AC 50/60Hz
Mounting
for DIN rail mounting
Operating temperature
-25...70°C
Body dimensions
18x97x63mm
Max. operating current
32A
Current rating
5A
Kind of display used
LCD
Type of counted signal
electric power
Kind of measurement
direct
Accuracy class
1
Gross weight86.96 g
Certificates
EAN code5901878508870
See other products in this category: Monitoring Relays QOLTEC,
*
50887
6 in TME stock
Net price for quantities from 1 pcs - 14.07 USDGross price for quantities from 1 pcs - 14.07 USD
Net price for quantities from 5 pcs - 13.06 USDGross price for quantities from 5 pcs - 13.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.