+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

50899

Counter; digital,mounting; for DIN rail mounting; single-phase


Manufacturer: QOLTEC

Manufacturer part number:
50899
TME Symbol:
QOLTEC-50899

Specification

Manufacturer
QOLTEC
Type of meter
counter
Kind of meter
digital, mounting
Mounting
for DIN rail mounting
Kind of network
single-phase
Measurement
active electric energy
Kind of display used
LCD
Maximum current
60A
Rated voltage
0.23kV
Operating frequency
50Hz
Accuracy class
1
Input
pulse
Dimensions (W x H x D)
66x35x83mm
Gross weight131.9 g

WATCH VIDEO

See other products in this category: Energy Meters QOLTEC,
*
50899
46 in TME stock
Net price for quantities from 1 pcs - 11.12 USDGross price for quantities from 1 pcs - 11.12 USD
Net price for quantities from 3 pcs - 10.48 USDGross price for quantities from 3 pcs - 10.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.