+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51855

USB to SATA adapter; Slim SATA female,USB A plug; 0.26m; PnP


Manufacturer: QOLTEC

Manufacturer part number:
51855
TME Symbol:
QOLTEC-51855

Specification

Manufacturer
QOLTEC
Type of PC accessories
USB to SATA adapter
Cable length
0.26m
Version
SATA III, USB 3.0
PC accessories features
PnP
Colour
black
Support
HDD 2,5", SSD
Cable/adapter structure
  • Slim SATA female
  • USB A plug
Gross weight25.92 g
Certificates
EAN code5901878518558
See other products in this category: HDD/SSD Accessories QOLTEC,
*
51855
26 in TME stock
Net price for quantities from 1 pcs - 4.91 USDGross price for quantities from 1 pcs - 4.91 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
Net price for quantities from 5 pcs - 4.27 USDGross price for quantities from 5 pcs - 4.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.