+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51889

Thermal roll; white; W: 80mm; L: 80m; 65g/m2; Ø: 80mm; 10rl.

Manufacturer: QOLTEC

Manufacturer part number:
51889
TME Symbol:
QOLTEC-51889

Specification

Manufacturer
QOLTEC
Type of office equipment
thermal roll
Colour
white
Width
80mm
Length
80m
Grammage
65g/m2
Diameter
80mm
Application
receipt printer
Quantity in set/package
10rl.
Gross weight3.2118 kg
Certificates
See other products in this category: Office Accessories QOLTEC,
*
51889
24 in TME stock
Net price for quantities from 1 pcg - 17.77 USDGross price for quantities from 1 pcg - 17.77 USD
Net price for quantities from 3 pcg - 15.55 USDGross price for quantities from 3 pcg - 15.55 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcg