+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of office equipment | thermal roll | |
Colour | white | |
Width | 57mm | |
Length | 15m | |
Grammage | 55g/m2 | |
Diameter | 40mm | |
Application | receipt printer | |
Quantity in set/package | 10rl. |