+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51894

Thermal roll; white; W: 57mm; L: 7m; 55g/m2; Ø: 30mm; receipt printer


Manufacturer: QOLTEC

Manufacturer part number:
51894
TME Symbol:
QOLTEC-51894

Specification

Manufacturer
QOLTEC
Type of office equipment
thermal roll
Colour
white
Width
57mm
Length
7m
Grammage
55g/m2
Diameter
30mm
Application
receipt printer
Quantity in set/package
10rl.
Gross weight243.32 g
Certificates
See other products in this category: Office Accessories QOLTEC,
*
51894
6 in TME stock
Net price for quantities from 1 pcg - 2.27 USDGross price for quantities from 1 pcg - 2.27 USD
Net price for quantities from 3 pcg - 1.99 USDGross price for quantities from 3 pcg - 1.99 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.