+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of converter | DC/AC | |
Application | photovoltaics | |
Output voltage | 230V AC | |
Body dimensions | 225x470x150mm | |
Protection | against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP | |
Kind of input connector | wires | |
Output power | 3kW | |
Output power peak | 6kW | |
Efficiency | 87% | |
Manufacturer series | Monolith | |
Version | MPPT |