+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51923

Converter: DC/AC; 3kW; Uout: 230VAC; 24VDC; 240x405x90mm; Ppeak: 6kW


Manufacturer: QOLTEC

Manufacturer part number:
51923
TME Symbol:
QOLTEC-51923

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
3kW
Output voltage
230V AC
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, overheating OTP
Body dimensions
240x405x90mm
Output power peak
6kW
Kind of input connector
wires
Efficiency
92%
Operating temperature
-10...50°C
Application
for cars
Manufacturer series
Monolith
Supply voltage
  • 24V DC
Kind of output connector
  • AC sockets 230V x2
  • USB
Converter features
  • active cooling
  • pure sinusoid
Gross weight6.1343 kg
Certificates
See other products in this category: Car Converters QOLTEC,
See other products from this series.:
*
51923
9 in TME stock
Net price for quantities from 1 pcs - 289.20 USDGross price for quantities from 1 pcs - 289.20 USD
Net price for quantities from 2 pcs - 285.04 USDGross price for quantities from 2 pcs - 285.04 USD
Net price for quantities from 3 pcs - 270.48 USDGross price for quantities from 3 pcs - 270.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.