+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of converter | DC/AC | |
Output power | 1kW | |
Output voltage | 230V AC | |
Protection | anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Body dimensions | 135x270x73mm | |
Output power peak | 2kW | |
Kind of input connector | screw terminals | |
Efficiency | 90% | |
Application | for cars | |
Manufacturer series | Monolith |