+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51952

Charger: for rechargeable batteries; 10A; Out: crocodile clip

Manufacturer: QOLTEC

Manufacturer part number:
51952
TME Symbol:
QOLTEC-51952

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Tester features
active cooling
Max. charging current
10A
Kit contents
mains cable
Kind of output connector
crocodile clip
Efficiency
88%
Application
rechargeable battery 24V
Gross weight2.4326 kg
Certificates
EAN code5901878519524
See other products in this category: Chargers QOLTEC,
*
51952
1 in TME stock
Net price for quantities from 1 pcs - 78.36 USDGross price for quantities from 1 pcs - 78.36 USD
Net price for quantities from 3 pcs - 72.76 USDGross price for quantities from 3 pcs - 72.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.