+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

51957

Charger: for rechargeable batteries; 50A; 12÷15VDC; 88%


Manufacturer: QOLTEC

Manufacturer part number:
51957
TME Symbol:
QOLTEC-51957

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Tester features
active cooling
Max. charging current
50A
Output voltage
12...15V DC
Kit contents
mains cable
Kind of output connector
crocodile clip
Efficiency
88%
Application
rechargeable battery 12V
Gross weight3.6805 kg
Certificates
See other products in this category: Chargers QOLTEC,
*
51957
0 in TME stock
Net price for quantities from 1 pcs - 166.14 USDGross price for quantities from 1 pcs - 166.14 USD
Net price for quantities from 4 pcs - 155.06 USDGross price for quantities from 4 pcs - 155.06 USD
Net price for quantities from 6 pcs - 143.99 USDGross price for quantities from 6 pcs - 143.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs