+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | acid-lead, AGM, GEL, Li-FePO4 | |
Tester features | active cooling | |
Max. charging current | 20A | |
Output voltage | 12...15V DC | |
Kit contents | mains cable | |
Kind of output connector | crocodile clip | |
Efficiency | 88% | |
Application | rechargeable battery 12V |