+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52342

Cable; USB 2.0; USB C plug,both sides; 0.5m; black


Manufacturer: QOLTEC

Manufacturer part number:
52342
TME Symbol:
QOLTEC-52342

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.5m
Insulation colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight19.7 g
Certificates
EAN code5901878523422
See other products in this category: USB cables and adapters QOLTEC,
*
52342
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 250 pcs