+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52348

Cable; USB 2.0; USB C plug,both sides; 3m; black

Manufacturer: QOLTEC

Manufacturer part number:
52348
TME Symbol:
QOLTEC-52348

Specification

Manufacturer
QOLTEC
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
3m
Insulation colour
black
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight77.34 g
Certificates
EAN code5901878523484
See other products in this category: USB cables and adapters QOLTEC,
*
52348
36 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 2.93 USD
Net price for quantities from 5 pcs - 2.59 USDGross price for quantities from 5 pcs - 2.59 USD
Net price for quantities from 10 pcs - 2.27 USDGross price for quantities from 10 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.