+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52423

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 1.5A


Manufacturer: QOLTEC

Manufacturer part number:
52423
TME Symbol:
QOLTEC-52423

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Max. charging current
1.5A
Output voltage
6...12V DC
Kind of output connector
crocodile clip
Application
rechargeable battery 6V, rechargeable battery 12V
Dimensions
50x50x95mm
Version
compact
Charging power maximum
12W
Tester features
  • automatic regulation of output voltage
  • protection against inverse polarity
  • protection against overheating
Gross weight148.5 g
Certificates
EAN code5901878524238
See other products in this category: Chargers QOLTEC,
*
52423
60 in TME stock
Net price for quantities from 1 pcs - 10.38 USDGross price for quantities from 1 pcs - 10.38 USD
Net price for quantities from 3 pcs - 9.76 USDGross price for quantities from 3 pcs - 9.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs