+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52424

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 1A; 12W


Manufacturer: QOLTEC

Manufacturer part number:
52424
TME Symbol:
QOLTEC-52424

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Max. charging current
1A
Output voltage
12V DC
Kind of output connector
crocodile clip
Application
rechargeable battery 12V
Dimensions
48x45x75mm
Version
compact
Charging power maximum
12W
Tester features
  • automatic regulation of output voltage
  • protection against inverse polarity
  • protection against overheating
Gross weight118.66 g
Certificates
EAN code5901878524245
See other products in this category: Chargers QOLTEC,
*
52424
0 in TME stock
Net price for quantities from 1 pcs - 6.38 USDGross price for quantities from 1 pcs - 6.38 USD
Net price for quantities from 3 pcs - 5.67 USDGross price for quantities from 3 pcs - 5.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.