+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52425

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 1A; 6VDC


Manufacturer: QOLTEC

Manufacturer part number:
52425
TME Symbol:
QOLTEC-52425

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Max. charging current
1A
Output voltage
6V DC
Kind of output connector
crocodile clip
Application
rechargeable battery 6V
Dimensions
48x45x75mm
Version
compact
Charging power maximum
6W
Tester features
  • automatic regulation of output voltage
  • protection against overheating
Gross weight108.39 g
Certificates
EAN code5901878524252
See other products in this category: Chargers QOLTEC,
*
52425
0 in TME stock
Net price for quantities from 1 pcs - 6.81 USDGross price for quantities from 1 pcs - 6.81 USD
Net price for quantities from 3 pcs - 6.05 USDGross price for quantities from 3 pcs - 6.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.