+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52426

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 2A; 30W


Manufacturer: QOLTEC

Manufacturer part number:
52426
TME Symbol:
QOLTEC-52426

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Max. charging current
2A
Output voltage
6...12V DC
Kind of output connector
crocodile clip
Application
rechargeable battery 6V, rechargeable battery 12V
Dimensions
40x58x95mm
Version
compact
Charging power maximum
30W
Tester features
  • automatic regulation of output voltage
  • protection against inverse polarity
  • protection against overheating
Gross weight264.53 g
Certificates
EAN code5901878524269
See other products in this category: Chargers QOLTEC,
*
52426
0 in TME stock
Net price for quantities from 1 pcs - 18.46 USDGross price for quantities from 1 pcs - 18.46 USD
Net price for quantities from 3 pcs - 16.10 USDGross price for quantities from 3 pcs - 16.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.