+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52451

Exit button; wall mount; IP20; DC load @R: 3A/36VDC; aluminium


Manufacturer: QOLTEC

Manufacturer part number:
52451
TME Symbol:
QOLTEC-52451

Specification

Manufacturer
QOLTEC
Type of automation module
exit button
Mounting
wall mount
IP rating
IP20
Dimensions
25x32x80mm
DC contacts rating @R
3A / 36V DC
Enclosure material
aluminium
Gross weight85.66 g
Certificates
EAN code5901878524511
See other products in this category: Building Automation QOLTEC,
*
52451
5 in TME stock
Net price for quantities from 1 pcs - 8.71 USDGross price for quantities from 1 pcs - 8.71 USD
Net price for quantities from 5 pcs - 8.17 USDGross price for quantities from 5 pcs - 8.17 USD
Net price for quantities from 10 pcs - 7.63 USDGross price for quantities from 10 pcs - 7.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.