+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52488

Charger: for rechargeable batteries; 6A; Out: crocodile clip; 85%


Manufacturer: QOLTEC

Manufacturer part number:
52488
TME Symbol:
QOLTEC-52488

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Max. charging current
6A
Kit contents
mains cable
Tester operating mode
charging, testing, trickle charging
Kind of output connector
crocodile clip
Efficiency
85%
Application
rechargeable battery 12V
Trade name
rectifier
Tester features
  • active cooling
  • digital display
Gross weight558.1 g
Certificates
EAN code5901878524887
See other products in this category: Chargers QOLTEC,
*
52488
25 in TME stock
Net price for quantities from 1 pcs - 21.88 USDGross price for quantities from 1 pcs - 21.88 USD
Net price for quantities from 3 pcs - 20.31 USDGross price for quantities from 3 pcs - 20.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.