+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52491

Charger: for rechargeable batteries; 12A; Out: crocodile clip

Manufacturer: QOLTEC

Manufacturer part number:
52491
TME Symbol:
QOLTEC-52491

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL, Li-FePO4
Max. charging current
12A
Kit contents
mains cable
Tester operating mode
charging, trickle charging
Kind of output connector
crocodile clip
Efficiency
85%
Application
rechargeable battery 12V, rechargeable battery 24V
Trade name
rectifier
Tester features
  • active cooling
  • digital display
Gross weight972.2 g
Certificates
EAN code5901878524917
See other products in this category: Chargers QOLTEC,
*
52491
19 in TME stock
Net price for quantities from 1 pcs - 27.65 USDGross price for quantities from 1 pcs - 27.65 USD
Net price for quantities from 3 pcs - 25.78 USDGross price for quantities from 3 pcs - 25.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.