+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52492

Charger: for rechargeable batteries; AGM,GEL,acid-lead; 2A

Manufacturer: QOLTEC

Manufacturer part number:
52492
TME Symbol:
QOLTEC-52492

Specification

Manufacturer
QOLTEC
Type of charger
for rechargeable batteries
Kind of rechargeable battery
acid-lead, AGM, GEL
Tester features
digital display
Max. charging current
2A
Kit contents
mains cable
Tester operating mode
charging, trickle charging
Kind of output connector
crocodile clip
Application
rechargeable battery 12V
Trade name
rectifier
Gross weight278.38 g
Certificates
EAN code5901878524924
See other products in this category: Chargers QOLTEC,
*
52492
66 in TME stock
Net price for quantities from 1 pcs - 8.35 USDGross price for quantities from 1 pcs - 8.35 USD
Net price for quantities from 3 pcs - 7.75 USDGross price for quantities from 3 pcs - 7.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.