+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52585

Surge arrester; Type 2; Poles: 2; for DIN rail mounting; -10÷85°C


Manufacturer: QOLTEC

Manufacturer part number:
52585
TME Symbol:
QOLTEC-52585

Specification

Manufacturer
QOLTEC
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
2
Mounting
for DIN rail mounting
Operating temperature
-10...85°C
IP rating
IP20
Rated voltage
1kV DC
Application
photovoltaics
Gross weight205.71 g
Certificates
EAN code5901878525853
See other products in this category: Surge Arresters QOLTEC,
*
52585
38 in TME stock
Net price for quantities from 1 pcs - 19.28 USDGross price for quantities from 1 pcs - 19.28 USD
Net price for quantities from 6 pcs - 18.07 USDGross price for quantities from 6 pcs - 18.07 USD
Net price for quantities from 12 pcs - 16.87 USDGross price for quantities from 12 pcs - 16.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs