+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | acid-lead, AGM, GEL | |
Input voltage | 220...240V AC | |
Output voltage | 6/12V DC | |
Kit contents | crocodile clips | |
Power | 6W | |
Protection | against reverse polarity, overcharging protection, overheating OTP, short circuit protection SCP | |
Kind of output connector | crocodile clip | |
Application | rechargeable battery 6V, rechargeable battery 12V | |
Operating temperature | -20...40°C | |
Output current | 0.5A |