+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52688

Converter: DC/AC; 500W; Uout: 230VAC; 12VDC; 180x260x75mm; 90%

NEW

Manufacturer: QOLTEC

Manufacturer part number:
52688
TME Symbol:
QOLTEC-52688

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Output power
500W
Output voltage
230V AC
Protection
against reverse polarity, anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP, undervoltage UVP
Body dimensions
180x260x75mm
Output power peak
100W
Kind of input connector
wires
Efficiency
90%
Operating temperature
-10...50°C
Supply voltage
  • 12V DC
Kind of output connector
  • AC sockets 230V
  • USB
  • USB C
Converter features
  • active cooling
  • pure sinusoid
Gross weight2.231 kg
Certificates
EAN code5901878526881
See other products in this category: Car Converters QOLTEC,
*
52688
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 95.52 USDGross price for quantities from 1 pcs - 95.52 USD
Net price for quantities from 3 pcs - 89.15 USDGross price for quantities from 3 pcs - 89.15 USD