+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53661

Charging regulator; 20A; -20÷55°C; Features: digital display

Manufacturer: QOLTEC

Manufacturer part number:
53661
TME Symbol:
QOLTEC-53661

Specification

Manufacturer
QOLTEC
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
20A
Operating temperature
-20...55°C
Tester features
digital display
Rechargeable battery voltage
12 / 24V
IP rating
IP30
Version
MPPT
Gross weight629 g
Certificates
EAN code5901878536613
See other products in this category: Photovoltaic Modules QOLTEC,
*
53661
10 in TME stock
Net price for quantities from 1 pcs - 44.40 USDGross price for quantities from 1 pcs - 44.40 USD
Net price for quantities from 3 pcs - 41.23 USDGross price for quantities from 3 pcs - 41.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.