+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53666

Converter: DC/DC; 12VDC,24VDC; 390W; Indication: LCD display; 15A


Manufacturer: QOLTEC

Manufacturer part number:
53666
TME Symbol:
QOLTEC-53666

Specification

Manufacturer
QOLTEC
Type of converter
DC/DC
Application
photovoltaics
Output voltage
12V DC, 24V DC
Protection
against reverse polarity, overcharging protection, short circuit protection SCP
Power
390W
Indication
LCD display
Interface
USB
Kind of rechargeable battery
AGM, GEL, Li-FePO4
Current rating
15A
Caution!
  • without rechargeable batteries
Gross weight287 g
Certificates
EAN code5901878536668
See other products in this category: Photovoltaic Modules QOLTEC,
*
53666
0 in TME stock
Net price for quantities from 1 pcs - 25.23 USDGross price for quantities from 1 pcs - 25.23 USD
Net price for quantities from 3 pcs - 22.87 USDGross price for quantities from 3 pcs - 22.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.