+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of power supply device | charging regulator | |
Application | photovoltaics | |
Max. charging current | 20A | |
Operating temperature | -20...55°C | |
Protection | anti-overload OCP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Tester features | digital display | |
Rechargeable battery voltage | 12 / 24V | |
IP rating | IP30 | |
Power | 260/520W | |
Version | with temperature sensor | |
Dimensions | 180x125x50mm |