+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53668

Charging regulator; 10A; -20÷55°C; Features: digital display

NEW

Manufacturer: QOLTEC

Manufacturer part number:
53668
TME Symbol:
QOLTEC-53668

Specification

Manufacturer
QOLTEC
Type of power supply device
charging regulator
Application
photovoltaics
Max. charging current
10A
Operating temperature
-20...55°C
Protection
anti-overload OCP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Tester features
digital display
Rechargeable battery voltage
12 / 24V
IP rating
IP30
Power
130/260W
Version
with temperature sensor
Dimensions
180x125x50mm
Gross weight555 g
Certificates
EAN code5901878536682
See other products in this category: Photovoltaic Modules QOLTEC,
*
53668
0 in TME stock
Net price for quantities from 1 pcs - 34.71 USDGross price for quantities from 1 pcs - 34.71 USD
Net price for quantities from 3 pcs - 32.39 USDGross price for quantities from 3 pcs - 32.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.