+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53862

Converter: DC/AC; Features: active cooling,pure sinusoid; 48V

Manufacturer: QOLTEC

Manufacturer part number:
53862
TME Symbol:
QOLTEC-53862

Specification

Manufacturer
QOLTEC
Type of converter
DC/AC
Application
photovoltaics
Protection
anti-overload OLP, overcharging protection, overheating OTP
Rechargeable battery voltage
48V
Output power peak
11kW
Efficiency
94%
Version
MPPT, single-phase
Maximum current
160A
Technology
BMS, Off-Grid
Converter features
  • active cooling
  • pure sinusoid
Interface
  • RS232
  • RS485
Gross weight14.6 kg
Certificates
EAN code5901878538624

WATCH VIDEO

See other products in this category: Photovoltaic Modules QOLTEC,
*
53862
0 in TME stock
Net price for quantities from 1 pcs - 1 044.57 USDGross price for quantities from 1 pcs - 1 044.57 USD
Net price for quantities from 3 pcs - 994.83 USDGross price for quantities from 3 pcs - 994.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.