+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | QOLTEC | |
Type of power supply | UPS | |
Power | 16kW | |
Power | 20kVA | |
Output voltage | 380V | |
Connection | D-Sub 9pin female x2, D-Sub 9pin male, EPO, RJ45 socket x3, screw terminal, USB B socket | |
Version | industrial | |
Body dimensions | 656x404x817mm | |
Protection | anti-overload OPP, overheating OTP, short circuit protection SCP | |
PC accessories application | computers, Industrial and motor machinery | |
Output voltage frequency | 50...60Hz | |
Rechargeable battery voltage | 12V | |
Number of rechargeable batteries | 0 | |
Frequency | 50Hz | |
Topology | On-Line | |
Kind of display used | LCD |