+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

53991

Cable; H05VV-F; 3x1.5mm2; IEC C13 female,IEC C20 male; 1.2m; 10A

Manufacturer: QOLTEC

Manufacturer part number:
53991
TME Symbol:
QOLTEC-53991

Specification

Manufacturer
QOLTEC
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Cable length
1.2m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
10A
Rated voltage
0.25kV
Application
for computer, for UPS
Cable/adapter structure
  • IEC C13 female
  • IEC C20 male
Gross weight201.8 g
Certificates
EAN code5901878539911
See other products in this category: Universal and Computer Power Cords QOLTEC,
*
53991
80 in TME stock
Net price for quantities from 1 pcs - 6.65 USDGross price for quantities from 1 pcs - 6.65 USD
Net price for quantities from 5 pcs - 5.74 USDGross price for quantities from 5 pcs - 5.74 USD
Net price for quantities from 10 pcs - 5.14 USDGross price for quantities from 10 pcs - 5.14 USD
Net price for quantities from 25 pcs - 4.54 USDGross price for quantities from 25 pcs - 4.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.