+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54256

Visual fault locator; Application: fiber optics; 1mW; 650nm

Manufacturer: QOLTEC

Manufacturer part number:
54256
TME Symbol:
QOLTEC-54256

Specification

Manufacturer
QOLTEC
Type of tool
visual fault locator
Tools application
fiber optics
Output power
1mW
Measurement wavelength
650nm
Power supply
  • battery AA 1,5V x2
Battery/ rechargeable battery
  • none
Gross weight118 g
Certificates

WATCH VIDEO

See other products in this category: Inspection Tools - Others QOLTEC,
*
54256
34 in TME stock
Net price for quantities from 1 pcs - 10.83 USDGross price for quantities from 1 pcs - 10.83 USD
Net price for quantities from 3 pcs - 10.11 USDGross price for quantities from 3 pcs - 10.11 USD
Net price for quantities from 5 pcs - 9.39 USDGross price for quantities from 5 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.