+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54286

Fiber patch cord; SC/APC,both sides; 10m; 9/125um; LSZH; green


Manufacturer: QOLTEC

Manufacturer part number:
54286
TME Symbol:
QOLTEC-54286

Specification

Manufacturer
QOLTEC
Type of connection cable
fiber patch cord
Version
simplex, single mode (SM)
Cable length
10m
Fiber dimensions
9/125µm
Wire insulation material
LSZH
Connector colour
green
Insulation colour
yellow
Kind of fiber
SMF G652D
Cable external diameter
3mm
Kind of material
halogen free
Cable/adapter structure
  • both sides
  • SC/APC
Cable application
  • CATV
  • data transmission
  • LAN
Gross weight82.55 g
Certificates
EAN code5901878542867

WATCH VIDEO

See other products in this category: Fibre Optic Patchcords and Pigtails QOLTEC,
*
54286
6 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.88 USDGross price for quantities from 3 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.53 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.