+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

54512

Masking panel; Size: 2U


Manufacturer: QOLTEC

Manufacturer part number:
54512
TME Symbol:
QOLTEC-54512

Specification

Manufacturer
QOLTEC
Type of enclosures accessories
masking panel
Size
2U
Gross weight475.3 g
Certificates
See other products in this category: 19inch Enclosures - Accessories QOLTEC,
*
54512
4 in TME stock
Net price for quantities from 1 pcs - 4.44 USDGross price for quantities from 1 pcs - 4.44 USD
Net price for quantities from 3 pcs - 4.15 USDGross price for quantities from 3 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.