+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54514

Cable organizer; Number of ports: 24


Manufacturer: QOLTEC

Manufacturer part number:
54514
TME Symbol:
QOLTEC-54514

Specification

Manufacturer
QOLTEC
Type of enclosures accessories
cable organizer
Number of ports
24
Gross weight502.1 g
Certificates
See other products in this category: 19inch Enclosures - Accessories QOLTEC,
*
54514
5 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 3 pcs - 4.13 USDGross price for quantities from 3 pcs - 4.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.