+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54523

Patch cord; U/UTP; Cat 5e; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: QOLTEC

Manufacturer part number:
54523
TME Symbol:
QOLTEC-54523

Specification

Manufacturer
QOLTEC
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Shield structure
unshielded
Cable length
3m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Contact plating
gold-plated
Cable structure
8x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight107.5 g
Certificates
EAN code5901878545233
See other products in this category: RJ45 Cables and Adapters QOLTEC,
*
54523
10 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 10 pcs - 2.29 USDGross price for quantities from 10 pcs - 2.29 USD
Net price for quantities from 20 pcs - 2.00 USDGross price for quantities from 20 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.