+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54525

Patch cord; F/UTP; Cat 5e; RJ45 plug,both sides; stranded; Cu; 1m


Manufacturer: QOLTEC

Manufacturer part number:
54525
TME Symbol:
QOLTEC-54525

Specification

Manufacturer
QOLTEC
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, shielded
Cable length
1m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Cable structure
8x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight49 g
Certificates
EAN code5901878545257
See other products in this category: RJ45 Cables and Adapters QOLTEC,
*
54525
7 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 5 pcs - 1.89 USDGross price for quantities from 5 pcs - 1.89 USD
Net price for quantities from 10 pcs - 1.68 USDGross price for quantities from 10 pcs - 1.68 USD
Net price for quantities from 20 pcs - 1.47 USDGross price for quantities from 20 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.