+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54537

Patch cord; F/UTP; Cat 6; RJ45 plug,both sides; stranded; Cu; 2m


Manufacturer: QOLTEC

Manufacturer part number:
54537
TME Symbol:
QOLTEC-54537

Specification

Manufacturer
QOLTEC
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
shielded
Cable length
2m
Wire insulation material
PVC
Insulation colour
blue
Core diameter
26AWG
Contact plating
gold-plated
Cable structure
8x2x26AWG
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight83.92 g
Certificates
EAN code5901878545370
See other products in this category: RJ45 Cables and Adapters QOLTEC,
*
54537
21 in TME stock
Net price for quantities from 1 pcs - 4.09 USDGross price for quantities from 1 pcs - 4.09 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 10 pcs - 2.97 USDGross price for quantities from 10 pcs - 2.97 USD
Net price for quantities from 20 pcs - 2.59 USDGross price for quantities from 20 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.